ON Semiconductor BAS21LT1G

Image may be a representation.
See specs for product details.
ON Semi BAS21LT1G; SMT Switching Diode; 250V 200mA; 50ns; 3-Pin SOT-23
Manufacturer #: BAS21LT1G
Allied Stock #: 70100182
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BAS Series
Configuration Single
Current, Forward 200 mA
Dimensions 3.04 x 1.4 x 1.01 mm
Frequency Range 1 MHz
Height 0.04" (1.01mm)
Length 0.119" (3.04mm)
Mounting Type Surface Mount
Number of Pins 3
Package Type SOT-23
Power Dissipation 385 mW
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Voltage, Forward 1.25 V
Voltage, Reverse 250 V
Width 0.055" (1.4mm)
Capacitance, Diode 5 pF
Temperature Operating Range -55 to +150 °C
Time, Recovery 50 ns
Product Added to Cart
ON Semiconductor
ON Semi BAS21LT1G; SMT Switching Diode; 250V 200mA; 50ns; 3-Pin SOT-23
Allied Stock #: 70100182
Mfr's Part #: BAS21LT1G
$0.021 Each
Quantity added: