ON Semiconductor BAS16LT1G

Image may be a representation.
See specs for product details.
Diode; Rectifier; Switching; Vr 75VDC; If 200mA; Pkg SOT-23 (TO-236); Vf 1250mV; Cj 2pF
Manufacturer #: BAS16LT1G
Allied Stock #: 70099481
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200
Product Specifications
Product Attribute Attribute Value Search
Product Header SOT-23 Package Switching Diode
Series BAS Series
Capacitance, Junction 2 pF
Configuration Single
Current, Forward 200 mA
Dimensions 3.04 x 1.4 x 1.01 mm
Height 0.04" (1.01mm)
Length 0.119" (3.04mm)
Mounting Type Surface Mount
Number of Pins 3
Package Type SOT-23
Power Dissipation 300 mW
Temperature, Junction, Maximum +150 °C
Operating Temperature -55 to +150 °C
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Voltage, Forward 1.25 V
Voltage, Reverse 100 V
Width 0.055" (1.4mm)
Capacitance, Diode 2 pF
Current, Surge 500 mA
Temperature Operating Range -55 to +150 °C
Primary Type Rectifier
Time, Recovery 6 ns
Speed, Switching Switching
Product Added to Cart
ON Semiconductor
Diode; Rectifier; Switching; Vr 75VDC; If 200mA; Pkg SOT-23 (TO-236); Vf 1250mV; Cj 2pF
Allied Stock #: 70099481
Mfr's Part #: BAS16LT1G
$0.022 Each
Quantity added: