ON Semiconductor 2N6071AG

Image may be a representation.
See specs for product details.
THY C77 (T0-126) 4A 200V TRIAC LEAD FREE
Manufacturer #: 2N6071AG
Allied Stock #: 70099775
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Triac Series
Current, Holding 30 mA
Dimensions 7.74 x 2.66 x 11.04 mm
Height 0.435" (11.04mm)
Length 0.304" (7.74mm)
Mounting Type Through Hole
Number of Pins 3
Package Type TO-225
Maximum Operating Temperature +110 °C
Minimum Operating Temperature -40 °C
Width 0.105" (2.66mm)
Current, Gate Trigger 30 mA
Current, Surge 30 A
Voltage, DC Gate-Trigger 2.5 V
Channel Type Bi-Directional
Current, Average On-State, Maximum 4 A
Temperature Operating Range -40 to +110 °C
Voltage, On-State, Maximum 2 V
Voltage, Blocking 600 V
Voltage, Repetitive Peak 600 V
Voltage, Off State 600 V
Product Added to Cart
ON Semiconductor
THY C77 (T0-126) 4A 200V TRIAC LEAD FREE
Allied Stock #: 70099775
Mfr's Part #: 2N6071AG
$0.656 Each
Quantity added: