ON Semiconductor 2N5884G

Image may be a representation.
See specs for product details.
ON Semi 2N5884G PNP Bipolar Transistor; 25 A; 80 V; 2-Pin TO-204AA
Manufacturer #: 2N5884G
Allied Stock #: 70099764
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.06 (Each)
2 $4.06
Availability

0 can ship immediately.

63 can ship in 4 days.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Product Header Complementary Silicon High Power Transistor
Series 2N Bipolar Series
Configuration Common Base
Collector Current 25 A
Dimensions 39.37 x 8.51 x 26.67 mm
Height 1.05" (26.67mm)
Length 1.55" (39.37mm)
Material Si
Mounting Type Through Hole
Number of Pins 2
Package Type TO-204
Power Dissipation 200 W
Maximum Operating Temperature +200 °C
Minimum Operating Temperature -65 °C
Resistance, Thermal, Junction to Case 0.875 °C/W
Transistor Type PNP
Type High Power
Voltage, Collector to Emitter 80 V
Width 0.335" (8.51mm)
Voltage, Breakdown, Collector to Emitter 80 V
Voltage, Collector to Base 80 V
Voltage, Collector to Emitter, Saturation 4 V
Voltage, Emitter to Base 5 V
Frequency, Operating 4 MHz
Temperature Operating Range -65 to +200 °C
Voltage, Saturation, Base to Emitter 2.5 V
Primary Type Si
Polarity PNP
Number of Elements per Chip 1
Product Added to Cart
ON Semiconductor
ON Semi 2N5884G PNP Bipolar Transistor; 25 A; 80 V; 2-Pin TO-204AA
Allied Stock #: 70099764
Mfr's Part #: 2N5884G
$4.060 Each
Quantity added: