ON Semiconductor 2N3772G

Image may be a representation.
See specs for product details.
Transistor; Bipolar; Si; NPN; High Power; VCEO 60VDC; IC 20A; PD 150W; TO-204; hFE 5
Manufacturer #: 2N3772G
Allied Stock #: 70099648

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.691 (Each)
1 $4.691
50 $4.464
250 $4.237
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Product Header : High Power NPN Silicon Power Transistor
Series : 2N Bipolar Series
Configuration : Common Base
Current, Collector : 20 A
Dimensions : 39.37 x 8.51 x 26.67 mm
Height : 1.05" (26.67mm)
Length : 1.55" (39.37mm)
Material : Si
Mounting Type : Through Hole
Number of Pins : 2
Package Type : TO-204AA
Power Dissipation : 150 W
Temperature, Operating, Maximum : +200 °C
Temperature, Operating, Minimum : -65 °C
Resistance, Thermal, Junction to Case : 1.17 °C/W
Transistor Type : NPN
Type : High Power
Voltage, Collector to Emitter : 60 V
Width : 0.335" (8.51mm)
Voltage, Breakdown, Collector to Emitter : 60 V
Voltage, Collector to Base : 100 V
Voltage, Collector to Emitter, Saturation : 4 V
Voltage, Emitter to Base : 7 V
Frequency, Operating : 0.2 MHz
Temperature, Operating, Range : -65 to +200 °C
Primary Type : Si
Polarity : NPN
Number of Elements per Chip : 1

Overview

NPN Power Transistors, ON Semiconductor
These ON Semiconductor transistors can amplify analog or digital signals. They can also switch DC or function as an oscillator.

Product Added to Cart
ON Semiconductor
Transistor; Bipolar; Si; NPN; High Power; VCEO 60VDC; IC 20A; PD 150W; TO-204; hFE 5
Allied Stock #: 70099648
Mfr's Part #: 2N3772G
$4.691 Each
Quantity added: