ON Semiconductor 1SMB5919BT3G

Image may be a representation.
See specs for product details.
ZENER DIODE; 5.6V; 3W; SMB; 2OHMSZENER IMPEDANCE; MAXIMUM
Manufacturer #: 1SMB5919BT3G
Allied Stock #: 70099589

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.32 (Each)
25 $0.32
Availability

1075 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Product Header Plastic Surface Mount Zener Voltage Regulator Diode
Series Zener Series
Configuration Single
Current, Forward 200 mA
Current, Test 66.9 mA
Dimensions 4.60 x 3.95 x 2.28 mm
Height 0.09" (2.28mm)
Impedance 2 Ω
Length 0.181" (4.6mm)
Mounting Type Surface Mount
Number of Pins 2
Package Type Case 403A
Power Dissipation 3 W
Temperature, Junction, Maximum +150 °C
Operating Temperature -65 to +150 °C
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Voltage, Forward 1.5 V
Voltage, Reverse 5.6 V
Voltage, Zener 5.6 V
Width 0.156" (3.95mm)
Current, Reverse 66.9 mA
Temperature Operating Range -65 to +150 °C
Primary Type Zener
Zener Voltage Tolerance ±5 %
Zener Type Voltage Regulator
Product Added to Cart
ON Semiconductor
ZENER DIODE; 5.6V; 3W; SMB; 2OHMSZENER IMPEDANCE; MAXIMUM
Allied Stock #: 70099589
Mfr's Part #: 1SMB5919BT3G
$0.320 Each
Quantity added: