ON Semiconductor 1N4007G

Image may be a representation.
See specs for product details.
DIODE GEN PURP 1KV 1A DO41
Manufacturer #: 1N4007G
Allied Stock #: 70099688

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Product Header : Axial Lead Standard Recovery Rectifier
Series : 1N4000 Rectifier Series
Configuration : Single
Diameter : 2.7 mm
Dimensions : 2.7 Dia. x 5.2 L mm
Length : 0.204" (5.2mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : DO-41
Temperature, Junction, Maximum : +175 °C
Temperature, Operating : -65 to +175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -65 °C
Voltage, Forward : 1.1 V
Current, Forward, Continuous : 1 A
Current, Reverse : 1 μA
Current, Surge : 30 A
Current, On-State, Non-Repetitive Peak : 30 A
Current, Peak : 10 μA
Temperature, Operating, Range : -65 to +175 °C
Primary Type : Rectifier
Voltage, Repetitive Peak : 1000 V
Diode Type : Standard Recovery Rectifier
Speed, Switching : Standard
Rectifier Type : Switching

Overview

DIODE, Standard Recovery, 1 A (MAX.) @ 25C IF, 1.1 V (MAX.) @ 25C, 5 UADC (MAX.) @ 25C IR, DO-41 Pkg
Features/Mechanical Data.

  • Shipped in plastic bags, 1000 per bag
  • Available Tape and Reeled, 5000 per reel, by adding a “RL” suffix to the part number.
  • Pb?Free
  • Case: Epoxy, Molded
  • Weight: 0.4 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds, 1/16 in. from case
  • Polarity: Cathode Indicated by Polarity Band

  • Product Added to Cart
    ON Semiconductor
    DIODE GEN PURP 1KV 1A DO41
    Allied Stock #: 70099688
    Mfr's Part #: 1N4007G
    $0.051 Each
    Quantity added: