ON Semiconductor 1N4001G

Image may be a representation.
See specs for product details.
Diode; Rectifier; Standard; Vr 50V; If 1A; Pkg SOD57; Vf 0.93V; Tj +175degc; Cs 30A; Ir 1
Manufacturer #: 1N4001G
Allied Stock #: 70099452
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.051 (Each)
1 $0.051
10 $0.046
100 $0.041
1000 $0.037
2000 $0.033
10000 $0.03
Availability

4210 can ship immediately.

6450 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Axial Lead Standard Recovery Rectifier
Series 1N4000 Rectifier Series
Configuration Single
Diameter 2.7 mm
Dimensions 2.7 Dia. x 5.2 L mm
Length 0.204" (5.2mm)
Mounting Type Through Hole
Number of Pins 2
Package Type DO-41
Temperature, Junction, Maximum +175 °C
Operating Temperature -65 to +175 °C
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -65 °C
Voltage, Forward 1.1 V
Current, Forward, Continuous 1 A
Current, Reverse 1 μA
Current, Surge 30 A
Current, On-State, Non-Repetitive Peak 30 A
Current, Peak 10 μA
Temperature Operating Range -65 to +175 °C
Primary Type Rectifier
Voltage, Repetitive Peak 50 V
Diode Type Standard Recovery Rectifier
Speed, Switching Standard
Rectifier Type Switching

Overview

RECTIFIER, 1A, 0.93V(TYP.) @1 A, +25C, 50V, 30A
Axial Lead Standard Recovery Rectifiers

  • Shipped in plastic bags, 1000 per bag
  • Available Tape and Reeled, 5000 per reel, by adding a “RL” suffix to part number.
  • Pb?Free
  • Case: Epoxy, Molded
  • Weight: 0.4 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable.
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds, 1/16 in. from case
  • Polarity: Cathode Indicated by Polarity Band

  • Product Added to Cart
    ON Semiconductor
    Diode; Rectifier; Standard; Vr 50V; If 1A; Pkg SOD57; Vf 0.93V; Tj +175degc; Cs 30A; Ir 1
    Allied Stock #: 70099452
    Mfr's Part #: 1N4001G
    $0.051 Each
    Quantity added: