Omron Electronic Components G8P1C4PDC24BYOMI

Image may be a representation.
See specs for product details.
Relay; E-Mech; Power; SPDT; Cur-Rtg 20 A (NO; NC); 10 A (NC); Ctrl-V 24DC; PCB Mnt
Manufacturer #: G8P1C4PDC24BYOMI
Allied Stock #: 70176218

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Power PCB Relay
Series G8P Series
Current Rating 10 A
Mounting Type Through Hole
Number of Pins 5
Power Rating 5000 VA/560 W (NO), 2500 VA/280 W (NC)
Standards UL, CSA, VDE
Termination PCB
Contact Form SPDT
Function Power
Relay Type Electromechanical Relay
Voltage Rating 250 VAC
Voltage, Control 24 VDC

Overview


Power PCB relays ideal for HVAC applications. Available with quick-connect terminals. Meets UL 873 column A spacings up to 300 V. UL Class F coil insulation standard. Coil power of 900 mW. Contacts Rated: 30 A (SPST-NO), 20/10 A (SPDT). PCB, PCB+QC and Flange-Mount version also available in open frame. Flange-Mount version is vented.

Features

  • Up to 30 Amp Switching Capacity in Compact Package
  • Available with Quick-Connect Terminals for Easy Load Connecting
  • UL Class F Coil Insulation Standard
  • Complies with UL 873 and UL 508 Column A Spacings Up to 300 V
  • Minimum 6 kV Impulse Surge Withstand
  • Ideal for Home and Industrial Appliances, HVAC (Heating, Ventilating, and Air Conditioning), and Many Other Applications
  • UL/CSA, VDE Approvals

  • Product Added to Cart
    Omron Electronic Components
    Relay; E-Mech; Power; SPDT; Cur-Rtg 20 A (NO; NC); 10 A (NC); Ctrl-V 24DC; PCB Mnt
    Allied Stock #: 70176218
    Mfr's Part #: G8P1C4PDC24BYOMI
    $4.640 Each
    Quantity added: