Omron Electronic Components G7L-2A-P DC6

Image may be a representation.
See specs for product details.
Relay; E-Mech; DPST-NO; Ctrl-V 6DC; 20A; 250VAC; PCB Mount; Thru-Hole; G7L Series
Manufacturer #: G7L-2A-P DC6
Allied Stock #: 70382000
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.85 (Each)
25 $14.85
50 $13.02
100 $11.18
250 $9.35
Availability

0 can ship immediately.

14 can ship in 4 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series G7L Series
Current Rating 20 A
Mounting Type Through Hole
Termination PCB
Contact Form DPST-NO
Function General Purpose
Relay Type Electromechanical Relay
Voltage Rating 250 VAC
Voltage, Control 6 VDC

Overview

Panel Mount type switches 30A 1FormA and 25A 2FormA Resistive at 220VAC while PCB type switches 20A 1FormA and 2FormA Resistive at 220VAC
100/120VAC Coil activates between 100 to 120 VAC at either 50 or 60 Hz
No contact chattering for mometary voltage drops up to 50 percent of rated voltage
UL rated 3HP 240/277 VAC 100K cycles and Ballast rating of 20A 277VAC 10K cycles
Flame-resistant materials (UL94V-0) used for all insulation
Standard models are UL, CSA, and TUV approved (VDE versions available)
Available in Screw, Quick Connect, and PCB Terminals
Conforms to IEC 950
Track Mounting Adapter available for G7L-1(2)-A-B(T)(J)-CB Models

Product Added to Cart
Omron Electronic Components
Relay; E-Mech; DPST-NO; Ctrl-V 6DC; 20A; 250VAC; PCB Mount; Thru-Hole; G7L Series
Allied Stock #: 70382000
Mfr's Part #: G7L-2A-P DC6
$14.850 Each
Quantity added: