Skip to content

Omron Electronic Components G3VM-352F

Relay;SSR;Gen Purp;DPST-NO;Cur-Rtg 120mA;Vol-Rtg 350AC;SMD Mnt;SMT;8 Pin

Mfr. Part #: G3VM-352F / RS Stock #: 70175579

Omron Electronic Components

Omron Electronic Components G3VM-352F

Mfr. Part #: G3VM-352F
RS Stock #: 70175579

Description

Relay;SSR;Gen Purp;DPST-NO;Cur-Rtg 120mA;Vol-Rtg 350AC;SMD Mnt;SMT;8 Pin

Out of Stock

Price

Qty.

Standard Price

200

$3.12

2000

$3.02

5000

$2.96

10000

$2.90

20000

$2.84

50000

$2.74

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
0.8 pF
Contact Form
DPST-NO
Current Rating
0.12 A
Function
General Purpose
Leakage Current
1 μA
Mounting Type
PCB Mount
Number of Pins
8
Package Type
SSOP-8
Primary Type
Solid State Relays
Product Header
MOSFET PCB Relay
Relay Type
Solid State
Standards
UL, RoHS
Termination
Surface Mount
Voltage Rating
350 V

Overview


  • RoHS Compliant