Omron Electronic Components G3VM-351G

Image may be a representation.
See specs for product details.
Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 110mA; Vol-Rtg 350AC; SMD Mnt; SMT; 4 Pin
Manufacturer #: G3VM-351G
Allied Stock #: 70175576
RoHS Compliant

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400

Multiples Of: 400
Product Specifications
Product Attribute Attribute Value Search
Product Header MOSFET Relay
Series G3VM Series
Capacitance 0.8 pF
Current Rating 110 mA
Current, Leakage 1 nA
Mounting Type Surface Mount
Number of Pins 4 Pin
Package Type SSOP-4
Standards UL, RoHS
Termination PCB
Contact Form SPST-NO
Function General Purpose
Relay Type Solid State Relay
Voltage Rating 350 VAC

Overview


  • RoHS Compliant

  • Product Added to Cart
    Omron Electronic Components
    Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 110mA; Vol-Rtg 350AC; SMD Mnt; SMT; 4 Pin
    Allied Stock #: 70175576
    Mfr's Part #: G3VM-351G
    $1.930 Each
    Quantity added: