Omron Electronic Components EE-SX1109

Image may be a representation.
See specs for product details.
Sensor; Phototransistor; Transmissive Sensing Mode; Photomicro; Red LED
Manufacturer #: EE-SX1109
Allied Stock #: 70175259
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.03 (Each)
1000 $1.03
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series EE-S Series
Dimensions 6mm L x 4mm W x 5mm H
Mounting Type PCB
Standards RoHS Compliant
Supply Voltage 1.3 V
Operating Temperature -30 to +85 °C
Termination Solder
Type Transmissive
Function Vane
Current, Switching 20 mA
Light Source Red LED
Sensing Mode Transmissive
Technology Photoelectric
Voltage, Switching 20 V
Output NPN

Overview

Photomicro Sensor, Phototransistor Output Type, 1.1 V (Typ.) Voltage Supply

  • Ultra-compact with a 6-mm-wide sensor and a 3-mm-wide slot
  • PCB surface mounting type
  • High resolution with a 0.5-mm-wide aperture
  • RoHS Compliant

    Transmissive Types For Easy Installation
  • Eliminates Most Problems with Alignment and Aiming; Emitter and Receiver are in a Fixed "U-Shaped" Housing
  • Wide Range of Mounting Styles and Slot Widths
  • Transistor Outputs Include Photo-IC and Photo-Transistor
  • Pulse Modulated Light Source Models Resist Ambient Light Interference
  • RoHS Compliant

    SX Series
  • Compact, Lightweight Model With a Receiver and Amplifier Circuit Built Into a Single Chip
  • Excellent Temperature Characteristics Assured by Receiver With a Temperature Compensation Circuit
  • Directly Driving Electronic Circuitry With No Interface
  • Wide Operating Voltage Range (4.5 to 16 VDC) Makes Smooth Connection Possible With a CMOS or TTI
  • Dark-ON and Light-ON Models Available
  • High-Resolution Sensing Assured By The Slits on The Emitter and Receiver Panels

    SJ Series
  • High-Resolution Model With a 0.2 mm-Wide Sensing Aperture, High-Sensitivity Model With a 1 mm-Wide Sensing Aperture and Model With a Horizontal Sensing Aperture are Available
  • RoHS Compliant

    SG Series
  • Dust-Proof Model
  • Solder Terminal Model (EE-SG3)
  • PCB Terminal Model (EE-SG3-B)
  • RoHS Compliant

  • Product Added to Cart
    Omron Electronic Components
    Sensor; Phototransistor; Transmissive Sensing Mode; Photomicro; Red LED
    Allied Stock #: 70175259
    Mfr's Part #: EE-SX1109
    $1.030 Each
    Quantity added: