Omron Electronic Components EE-SX1081

Image may be a representation.
See specs for product details.
OPTO SENSOR SLOT TYPE 5MM
Manufacturer #: EE-SX1081
Allied Stock #: 70175907
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.10 (Each)
200 $2.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series EE-S Series
Mounting Type PCB
Supply Voltage 1.2 VDC
Operating Temperature –25 to +85 °C
Termination Solder
Type Transmissive
Function Vane
Current, Switching 20 mA
Sensing Mode Transmissive
Sensor Type Photo
Technology Photoelectric
Voltage, Switching 30 V
Output NPN

Overview

Features:

  • General-Purpose Nodel with a 5-mm-Wide Slot
  • PCB Mounting Type
  • High Resolution with a 0.5-mm-Wide Aperture
  • RoHS Compliant

  • Product Added to Cart
    Omron Electronic Components
    OPTO SENSOR SLOT TYPE 5MM
    Allied Stock #: 70175907
    Mfr's Part #: EE-SX1081
    $2.100 Each
    Quantity added: