Omron Electronic Components D2VW-01L1-1HS

Image may be a representation.
See specs for product details.
Switch; Hinge Lever; 0.1 A; 125 V; Snap Action; 30 cm; -40 to +90 ° C
Manufacturer #: D2VW-01L1-1HS
Allied Stock #: 70176199
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.826 (Each)
1 $6.826
5 $6.552
10 $6.214
25 $5.665
Availability

235 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Lever
Body Style Miniature
Series D2VW Series
Current Rating 0.1 A
Dielectric Strength 1500 VAC
Mounting Hole Size 3.1 mm
Number of Poles 1 Pole
Standards IEC Approved
Operating Temperature -40 to +90 °C
Termination QC Tabs
Type Basic
Contact Form SPDT
Operation Snap Action
Voltage Rating 125 VAC
IP Rating IP50

Overview

Sealed Miniature Basic Switch Conforms to IP67 (Molded Lead Wire Type Only). Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust.

Product Added to Cart
Omron Electronic Components
Switch; Hinge Lever; 0.1 A; 125 V; Snap Action; 30 cm; -40 to +90 ° C
Allied Stock #: 70176199
Mfr's Part #: D2VW-01L1-1HS
$6.826 Each
Quantity added: