Omron Electronic Components B3W-1052

Image may be a representation.
See specs for product details.
Tactile Switch; 50 mA; 24 VDC; Projected; 6 x 6 mm; SPST-NO
Manufacturer #: B3W-1052
Allied Stock #: 70175942
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.57 (Each)
1 $0.57
5 $0.55
10 $0.52
25 $0.45
100 $0.37
500 $0.34
Availability

0 can ship immediately.

1500 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Plunger for Cap
Application For audio, office and communications equipment, measuring instruments, industrial robots, VCRs, TVs, and vending machines
Series B3W Series
Contact Rating 0.05 A
Current Rating 50 mA
Dielectric Strength 500 VAC
Mounting Hole Size 1 mm
Mounting Type Through Hole
Number of Poles 1 Pole
Termination PCB Pins
Type Tactile
Contact Form SPST-NO
Features Sealed - Fully
Illumination Non-Illuminated
Operating Force 230 gf
Outline 6.50mm x 6.00mm
Packaging Bulk
Voltage Rating 24 VDC
Switch Function Off-Mom
Special Features Projected Plunger
IP Rating IP67
Actuator Operating Angle Top Actuated
Height, Actuator 7.3 mm

Overview

Tactile Switches Omron B3W 1000 series (6 mm Sealed Type)

Featured List:

  • Internal sealed construction allows immersion cleaning with alcohol solvents after soldering
  • Snap-action contact construction for a positive click action

  • Product Added to Cart
    Omron Electronic Components
    Tactile Switch; 50 mA; 24 VDC; Projected; 6 x 6 mm; SPST-NO
    Allied Stock #: 70175942
    Mfr's Part #: B3W-1052
    $0.570 Each
    Quantity added: