Omron Automation PYF14AE

Image may be a representation.
See specs for product details.
Relay Socket; 14 Pin; 4 Pole; 3 A; 2000 VAC; Front Connection; DIN Rail; PY Series
Manufacturer #: PYF14AE
Allied Stock #: 70179047
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.54 (Each)
1 $13.54
3 $12.90
10 $11.86
25 $10.92
50 $10.03
100 $9.24
Availability

550 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PY Series
Current Rating 3 A
For Use With MY Series Relays
Mounting Type DIN Rail/Panel Mount
Number of Pins 14 Pin
Number of Poles 4 Pole
Standards UL Recognized, CSA Certified, LR, VDE Approved
Temperature, Ambient -55 to +70 °C
Termination Screw
Relay Type General Purpose
Voltage Rating 2000 VAC
Special Features Hold Down Clip ; Finger-Protection Structure
Product Added to Cart
Omron Automation
Relay Socket; 14 Pin; 4 Pole; 3 A; 2000 VAC; Front Connection; DIN Rail; PY Series
Allied Stock #: 70179047
Mfr's Part #: PYF14AE
$13.540 Each
Quantity added: