Omron Automation PYF08AE

Image may be a representation.
See specs for product details.
Relay Socket; 8 Pin; 2 Pole; 5A; Track Mount
Manufacturer #: PYF08AE
Allied Stock #: 70179042
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.02 (Each)
1 $9.02
3 $8.59
5 $8.17
10 $7.90
25 $7.28
50 $6.69
100 $6.17
Availability

1582 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PY Series
Current Rating 5 A
For Use With MY relay
Mounting Type DIN Rail/Panel Mount
Number of Pins 8 Pin
Number of Poles 2 Pole
Standards UL Recognized, CSA Certified, LR, VDE Approved
Temperature, Ambient -55 to +70 °C
Termination Screw
Relay Type General Purpose
Voltage Rating 2000 VAC
Product Added to Cart
Omron Automation
Relay Socket; 8 Pin; 2 Pole; 5A; Track Mount
Allied Stock #: 70179042
Mfr's Part #: PYF08AE
$9.020 Each
Quantity added: