Omron Automation PTF08AE

Image may be a representation.
See specs for product details.
Relay Socket; 8 Pin; 2 Pole; 5A; Track or Screw Mount; Finger Protection
Manufacturer #: PTF08AE
Allied Stock #: 70179028
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.73 (Each)
1 $8.73
3 $8.31
5 $7.90
10 $7.65
25 $7.05
50 $6.48
100 $5.97
Availability

1344 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LY Series
For Use With LY 1 and 2 pole relay
Mounting Type DIN Rail
Number of Pins 8 Pin
Number of Poles 2 Pole
Standards UL Recognized, CSA Certified, VDE Approved
Termination Screw
Type Blade
Relay Type General Purpose

Overview

  • Arc barrier equipped.
  • High dielectric strength (2,000 VAC).
  • Long dependable service life assured by Ag-Alloy contacts.
  • Choose models with single or bifurcated contacts,
    LED indicator, diode surge suppression,
    push-to-test button, or RC circuit.
  • All models meet UL and CSA
    approvals; VDE, LR, and SEV
    approved versions are available

  • Product Added to Cart
    Omron Automation
    Relay Socket; 8 Pin; 2 Pole; 5A; Track or Screw Mount; Finger Protection
    Allied Stock #: 70179028
    Mfr's Part #: PTF08AE
    $8.730 Each
    Quantity added: