Omron Automation P2RF08E

Image may be a representation.
See specs for product details.
Relay Socket; 2 Pole; 5A; 1000VAC; Track/DIN; G2R-2-S; -40 to 70C; Terminal Block
Manufacturer #: P2RF08E
Allied Stock #: 70179007
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.32 (Each)
1 $12.32
3 $11.74
10 $10.80
25 $9.94
50 $9.13
100 $8.43
Availability

1989 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series P2R Series
Current Rating 5 A
For Use With G2R-2-S
Mounting Type DIN Rail
Number of Pins 8 Pin
Number of Poles 2 Pole
Standards UL Recognized, CSA Certified, VDE Approved
Temperature, Ambient -40 to +70 °C
Termination Screw
Type Terminal Block
Relay Type General Purpose
Voltage Rating 1000 VAC

Overview

Omron P2R Series Relay Sockets
Wide Variety of Square and Round Sockets in Front-mounting and Back-mounting Models

Features:

  • Models available with finger protection
  • Hold-down Clips and Short Bars for PYF Sockets are also available
  • New screwless models are also available

  • Product Added to Cart
    Omron Automation
    Relay Socket; 2 Pole; 5A; 1000VAC; Track/DIN; G2R-2-S; -40 to 70C; Terminal Block
    Allied Stock #: 70179007
    Mfr's Part #: P2RF08E
    $12.320 Each
    Quantity added: