Omron Automation P2RF05E

Image may be a representation.
See specs for product details.
Relay Socket; 1 Pole; 10A; 1000VAC; Track/DIN; G2R-1-S; -40 to 70C; Terminal Block
Manufacturer #: P2RF05E
Allied Stock #: 70179004
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.92 (Each)
1 $6.92
3 $6.59
5 $6.26
10 $6.06
25 $5.58
50 $5.14
100 $4.73
Availability

3459 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series P2R Series
Current Rating 10 A
For Use With G2R-1-S
Mounting Type DIN Rail
Number of Pins 5 Pin
Number of Poles 1 Pole
Standards UL Recognized, CSA Certified, VDE Approved
Temperature, Ambient -40 to +70 °C
Termination Screw
Relay Type Power
Voltage Rating 1000 VAC

Overview

Omron P2R Series Relay Sockets
Wide Variety of Square and Round Sockets in Front-mounting and Back-mounting Models

Features:

  • Models available with finger protection
  • Hold-down Clips and Short Bars for PYF Sockets are also available
  • New screwless models are also available

  • Product Added to Cart
    Omron Automation
    Relay Socket; 1 Pole; 10A; 1000VAC; Track/DIN; G2R-1-S; -40 to 70C; Terminal Block
    Allied Stock #: 70179004
    Mfr's Part #: P2RF05E
    $6.920 Each
    Quantity added: