Skip to content

Omron Automation H7CX-A-N AC100-240

Counter, Digital, Six Digit, Multifunction, 1/16 Din, 100-240VAC, Screw Terminal

Mfr. Part #: H7CX-A-N AC100-240 / RS Stock #: 70179163

Omron Automation

Omron Automation H7CX-A-N AC100-240

Mfr. Part #: H7CX-A-N AC100-240
RS Stock #: 70179163

Description

Counter, Digital, Six Digit, Multifunction, 1/16 Din, 100-240VAC, Screw Terminal

Out of Stock

Price

Qty.

Standard Price

1

$350.60

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
H7CXANAC100240
Approvals
EN 61010-1 (IEC 61010-1) ; UL508/CSA C22.2 No. 14* ; VDE0106/P100 (Finger Protection) ; cULus (or cURus)
Connection Type
Screw Terminal
Contact Rating
3 A at 250 VAC or 30 VDC _EMPTY
Display Digit Height
10 to 6 mm
Display Type
Backlit LCD
Enclosure Rating
IP66
Function
Counter
Input Type
No Voltage ; Voltage ; Selectable
IP Rating
IP66
Maximum Opening Temperature
55 °C
Measuring Range
-99999 to 999999 %
Minimum Operating Temperature
-10 °C
Mounting Type
Flush Mounting
Number of Digits
6
Number of Inputs
4
Number of Outputs
1
Output Type
Contact (SPDT)
Primary Type
Digital Counter
Special Features
EEPROM
Supply Voltage
100-240 VAC
Temperature Range
-10 to 55 C
Termination
Screw
Type
Electronic

Overview

Ultra compact counter provides more complete functionality.

Features:
  • Short Body with Depth of Only 59 mm (for 12 to 24 VDC Models with Screw Terminals)
  • Better Readability with Character Height of 12 mm on 4-Digit Models and 10 mm on 6-DigitMmodels
  • The Present Value Display Characters Can Be Switched Between Red, Green, and Orange
  • New Set Value Limit and Counter Functions Have Been Added
  • Front Panel Can Be Changed to White or Light Gray
  • Models with Two Independent Tachometer Inputs Have Been Added to the Series