Omron Automation E5ECRX4D5M000

Image may be a representation.
See specs for product details.
Controller; Temperature; 1/8 DIN; RelayOutputs
Manufacturer #: E5ECRX4D5M000
Allied Stock #: 70235519

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$386.47 (Each)
1 $386.47
3 $367.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : E5EC Series
Mounting Type : Panel Mount
Output Type : Relay
Size : 48 x 96 mm
Supply Voltage : 24 VAC/VDC
Temperature, Operating, Maximum : 55°C
Temperature, Operating, Minimum : -10°C
Termination : Screw
Type : Temperature, 1/8 DIN
Enclosure Rating : IP66
Input Type : Universal
Number of Inputs : 6
Number of Outputs : 5
Temperature, Operating, Range : -10 to 55°C
Special Features : Easy to Set Up and Operate Intuitively via CX-Thermo without Power Supply

Overview

1⁄8 DIN (48 × 96) Digital Temperature Controller — E5EC Series
Features:

  • A White LCD PV Display with a Height of Approx. 18 mm Improves Visibility
  • Easily Connect the CX-Thermo (Sold Separately) Through a USB-Serial Conversion Cable (Sold Separately) to a Setup Tool Port on the Top Panel or on the Front Panel. The Digital Temperature Controller Receives the Power Required for Setup from the Computer Through the USB Bus Power Source. Setting Can Be Made from CX-Thermo or the Front Panel on the Digital Temperature Controller without Wiring the Power Supply
  • High Speed Sampling at 50 ms
  • Models Up to 4 Auxiliary Outputs, 6 Event Inputs, a Transfer Output, and Remote SP Input Added to the Lineup. Complete Selection of I/O Capacities
  • Short Body with Depth of Only 60 mm
  • Alarms: 3 Relays

  • Product Added to Cart
    Omron Automation
    Controller; Temperature; 1/8 DIN; RelayOutputs
    Allied Stock #: 70235519
    Mfr's Part #: E5ECRX4D5M000
    $386.470 Each
    Quantity added: