Omron Automation E3RBTN112M

Image may be a representation.
See specs for product details.
Sensor; Thru-Beam; Metal; Radial; SD-15m; NPN; Prewired
Manufacturer #: E3RBTN112M
Allied Stock #: 70280682

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$116.95 (Each)
1 $116.95
3 $111.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Series : E3RB Series
Connection Type : Cable
Range, Measurement : 15 m
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -25 C
Response Time : 0.5 ms
Supply Voltage : 10-30 VDC
Type : Through Beam Sensors
Light Source : Red LED
Operation : Dark-ON/Light-ON
Sensing Mode : Through Beam
Set Point : Single-Turn
IP Rating : IP67 ; IP69K
Output : NPN
Cable, Length : 2 m

Overview

Omron?s compact E3FA/E3RA/E3FB/E3RB series of photoelectric sensors is simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor, as does the bright, high-power red LED, which is clearly visible for easy alignment, even over longer distances. Similarly, the sensor?s LED status indicator can be viewed from long distances and wide angles.

Product Added to Cart
Omron Automation
Sensor; Thru-Beam; Metal; Radial; SD-15m; NPN; Prewired
Allied Stock #: 70280682
Mfr's Part #: E3RBTN112M
$116.950 Each
Quantity added: