Omron Automation E2AS08KN04WPC12M

Image may be a representation.
See specs for product details.
Proximity Sensor; M8 UNSH; SS; 4MM; NPN; NO; 2M CABLE
Manufacturer #: E2AS08KN04WPC12M
Allied Stock #: 70248933
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$94.68 (Each)
1 $94.68
3 $89.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Series : E2A Series
Connection Type : Cable 3-Wire
Material, Housing : Stainless Steel
Range, Measurement : 4 mm
Mounting Type : M8 Threaded Non-Flush
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Supply Voltage : 12-24 VDC
Frequency, Switching : 1 kHz
Shielding : Unshielded
IP Rating : IP67
Output : NPN-NO
Cable, Length : 2 m
Product Added to Cart
Omron Automation
Proximity Sensor; M8 UNSH; SS; 4MM; NPN; NO; 2M CABLE
Allied Stock #: 70248933
Mfr's Part #: E2AS08KN04WPC12M
$94.680 Each
Quantity added: