Omron Automation A165

Image may be a representation.
See specs for product details.
Incandescent lamp for 12mm switch; 6V
Manufacturer #: A165
Allied Stock #: 70354602
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.79 (Each)
1 $4.79
75 $4.53
250 $4.25
500 $3.98
1250 $3.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : A16 Series
Type : Incandescent
Voltage Rating : 6 V
Product Added to Cart
Omron Automation
Incandescent lamp for 12mm switch; 6V
Allied Stock #: 70354602
Mfr's Part #: A165
$4.790 Each
Quantity added: