OK Industries R28R-0100
Wire; 100ft 28AWG silver plated copper; red Kynar insulated
Manufacturer #:
R28R-0100
Allied Stock #:
70176455
RoHS Compliant Part
Resources
- This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Application | Wire wrap | |
Series | Wrap Wire Series | |
Diameter, Outer | 0.0126 " | |
Length | 100' (30.48m) | |
Material, Insulation | Kynar | |
Standards | UL Listed | |
Stranding | Solid | |
Wire Size | 28 AWG | |
Insulation Color | Red | |
Conductor Material | Silver-Plated Copper (SPC) | |
Temperature, Rating | 105 C |
Overview
Wrapping Wires, Silver Plated Copper Conductor, 100 ft. Length
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.