Ohmite Z7

Image may be a representation.
See specs for product details.
RF PLATE CHOKE
Manufacturer #: Z7
Allied Stock #: 70588234
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$24.21 (Each)
50 $24.21
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Z Series
Current Rating 1 A
Inductance 84 μH
Tolerance ±10 %
Type Chokes

Overview

Ohmite radio frequency plate chokes have a single-layer winding designed to avoid adverse harmonic effects and prevents breakdown from high r.f. potentials. Windings are insulated and protected by a moisture-proof coating.

Product Added to Cart
Ohmite
RF PLATE CHOKE
Allied Stock #: 70588234
Mfr's Part #: Z7
$24.210 Each
Quantity added: