Ohmite WHC75RFE

Image may be a representation.
See specs for product details.
2W MINI MOLDED 75 OHM 1%
Manufacturer #: WHC75RFE
Allied Stock #: 70588104
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1.09 (Each)
100 $1.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series WH/WN Series
Package Type Axial
Power Rating 2 W
Resistance 75 Ohms
Tolerance ±1 %
Element Material Wirewound

Overview

Features:

  • Operating Temperature Range: –50°C to +150°C
  • Designed to Meet MIL-R-26F, MIL-STD-202 Standard Requirements
  • Manufacturing Process: Wire Winding/Spot Welding — by Computer Numerical Control (CNC) Machine Tools to Ensure Consistency of Product Quality
  • Encapsulated by Epoxy Molding Compound
  • Advanced IC Encapsulation Mold/Die Technologies

  • Product Added to Cart
    Ohmite
    2W MINI MOLDED 75 OHM 1%
    Allied Stock #: 70588104
    Mfr's Part #: WHC75RFE
    $1.090 Each
    Quantity added: