Ohmite TWW3JR75E

Image may be a representation.
See specs for product details.
3W CERAMIC RADIAL WWN RES 5%
Manufacturer #: TWW3JR75E
Allied Stock #: 70587987
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.41 (Each)
500 $0.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Series TWW Series
Package Type Radial
Power Rating 3 W
Resistance 750 mOhms
Termination Radial Leads
Tolerance ±5 %
Element Material Wirewound

Overview

Ceramic housing for fiberglass or metal oxide core with cement based filling. Short time overload is wirewound 10× rated wattage for 5 sec.; metal oxide 5× rated wattage for 5 sec. results in ±2%. Derate from 100% at 70°C to 0% at 275°C. Incombustibility at 16× rated wattage for 5 min. is not flamed. Moisture proof load life at 40°C 95% RH on-off cycle 1000 hours yields ±5%. Additional values available.

  • Economical Commercial Grade for General Purpose Use
  • Wirewound and Metal Oxide Construction
  • Flameproof
  • Tolerance: 5%

  • Product Added to Cart
    Ohmite
    3W CERAMIC RADIAL WWN RES 5%
    Allied Stock #: 70587987
    Mfr's Part #: TWW3JR75E
    $0.410 Each
    Quantity added: