Ohmite TUW5J56RE

Image may be a representation.
See specs for product details.
5W CERAMIC AXL WIREWOUND 5%
Manufacturer #: TUW5J56RE
Allied Stock #: 70587799
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.45 (Each)
400 $0.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400

Multiples Of: 400
Product Specifications
Product Attribute Attribute Value Search
Series TUW Series
Package Type Axial
Power Rating 5 W
Resistance 56 Ohms
Tolerance ±5 %
Element Material Wirewound
Product Added to Cart
Ohmite
5W CERAMIC AXL WIREWOUND 5%
Allied Stock #: 70587799
Mfr's Part #: TUW5J56RE
$0.450 Each
Quantity added: