Ohmite TUM3J8K2E

Image may be a representation.
See specs for product details.
3W CERAMIC AXL METLOXIDE RES 5
Manufacturer #: TUM3J8K2E
Allied Stock #: 70587717
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.33 (Each)
500 $0.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Series TUM Series
Package Type Axial
Power Rating 3 W
Resistance 8.2 kOhms
Tolerance ±5 %
Element Material Metal Oxide Film

Overview

TUW/TUM Series Ceramic Housed Axial Leaded Resistors, 5% Tolerance, 1000 VAC Dielectric Strength

  • Economical commercial grade for general purpose use
  • Wirewound and metal oxide construction
  • Wide resistance range
  • Flameproof inorganic construction
  • RoHS Compliant
    For commercial applications where low cost is critical.

  • Product Added to Cart
    Ohmite
    3W CERAMIC AXL METLOXIDE RES 5
    Allied Stock #: 70587717
    Mfr's Part #: TUM3J8K2E
    $0.330 Each
    Quantity added: