Ohmite TN15P7R50FE

Image may be a representation.
See specs for product details.
Resistor; Thin Film; Res 7.5 Ohms; Pwr-Rtg15 W; Tol 1%; Radial; TO-220; Heat Sink
Manufacturer #: TN15P7R50FE
Allied Stock #: 70023054
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.11 (Each)
100 $5.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series TN Series
Package Type TO-220-2
Power Rating 15 W
Resistance 7.5 Ohms
Termination Radial Leads
Tolerance ±1 %
Element Material Thin Film
Voltage Rating 200 VDC
Special Features Heat Sink
Product Added to Cart
Ohmite
Resistor; Thin Film; Res 7.5 Ohms; Pwr-Rtg15 W; Tol 1%; Radial; TO-220; Heat Sink
Allied Stock #: 70023054
Mfr's Part #: TN15P7R50FE
$5.110 Each
Quantity added: