Ohmite TFSF1K50JE

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 1.5 Kilohms; Pwr-Rtg 2 W; Tol 5%; Axial
Manufacturer #: TFSF1K50JE
Allied Stock #: 70022385

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.83 (Each)
112 $8.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 112

Multiples Of: 28
Product Specifications
Product Attribute Attribute Value Search
Series TFS Series
Package Type Axial
Power Rating 2 W
Resistance 1.5 Kilohms
Termination Axial Leads
Tolerance ±5 %
Element Material Thick Film
Voltage Rating 11 kVDC

Overview


  • Non-Inductive Performance
  • Ideal for Medical Surge Protection Applications
  • Ideal to Replace Standard Carbon Composition Resistors
  • Custom Dimensions, Values, Tolerances and Characteristics Available
  • Tolerance 5%

  • Product Added to Cart
    Ohmite
    Resistor; Thick Film; Res 1.5 Kilohms; Pwr-Rtg 2 W; Tol 5%; Axial
    Allied Stock #: 70022385
    Mfr's Part #: TFSF1K50JE
    $8.830 Each
    Quantity added: