Ohmite TFSB100RJE

Image may be a representation.
See specs for product details.
0.5 WATT SURGE RESISTORS 5%
Manufacturer #: TFSB100RJE
Allied Stock #: 70587602
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.92 (Each)
112 $4.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 112

Multiples Of: 28
Product Specifications
Product Attribute Attribute Value Search
Series TFS Series
Package Type Axial
Power Rating 0.5 W
Resistance 100 Ohms
Tolerance ±5 %
Element Material Thick Film

Overview


  • Non-Inductive Performance
  • Ideal for Medical Surge Protection Applications
  • Ideal to Replace Standard Carbon Composition Resistors
  • Custom Dimensions, Values, Tolerances and Characteristics Available
  • Tolerance 5%

  • Product Added to Cart
    Ohmite
    0.5 WATT SURGE RESISTORS 5%
    Allied Stock #: 70587602
    Mfr's Part #: TFSB100RJE
    $4.920 Each
    Quantity added: