Ohmite TCH35PR100JE

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 0.1 Ohms; Pwr-Rtg 35 W; Tol 5%; Radial; TO-220; Heat Sink
Manufacturer #: TCH35PR100JE
Allied Stock #: 70022354

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.26 (Each)
240 $6.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 240

Multiples Of: 48
Product Specifications
Product Attribute Attribute Value Search
Series TCH35 Series
Dielectric Strength 1800 VAC
Insulation Resistance 10 Gigaohms (Min.) @ 500 V
Lead Pitch 0.190 to 0.210 in.
Length 0.571 to 0.591 in.
Length, Lead 0.500 to 0.579 in.
Mounting Type Heat Sink
Package Type TO-220-2
Power Rating 35 W
Resistance 0.1 Ohms
Temperature, Soldering 260 °C
Termination Radial Leads
Thickness 0.159 to 0.190 in.
Tolerance ±5 %
Width 0.390 to 0.410 in.
Element Material Thick Film
Voltage Rating 350 VDC
Special Features Heat Sink

Overview

Electrical Specifications. Resistance Tolerance: ±1% to ±10%, 5% standard. Temperature Coefficient: Referenced to 25°C, delta-R taken at +105°C, 10 ohm and above ±50 ppm°C, 1 ohm to 10 ohm ±(100 ppm + 0.002 ohm)/°C. Max. Operating Voltage: 350 V. Dielectric Strength: 1800 VAC. Insulation Resistance: 10 GOhm min. Lead Material: Tinned Copper. Power Rating: 35 Watts @ 25°C. Working Temperature Range: –55°C to +175°C.

Features

  • 35W Power Rating @ 25°C
  • Very Low Inductance Design
  • Manufactured in an ISO 9000 Registered Facility
  • Single Screw Mounting Simplifies Heat Sink Attachment
  • Low Thermal Resistance to Heat Sink @ RTH 4.28°C/W
  • Resistance Element is Electrically Insulated from Metal Heat Sink Mounting Tab
    Applications
  • Switching Power Supplies
  • Low and High Frequency Snubbers

  • Product Added to Cart
    Ohmite
    Resistor; Thick Film; Res 0.1 Ohms; Pwr-Rtg 35 W; Tol 5%; Radial; TO-220; Heat Sink
    Allied Stock #: 70022354
    Mfr's Part #: TCH35PR100JE
    $6.260 Each
    Quantity added: