Ohmite TCH35P390RJE

Image may be a representation.
See specs for product details.
35W HEATSINK RESISTOR 5% TO220
Manufacturer #: TCH35P390RJE
Allied Stock #: 70587543
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.95 (Each)
240 $4.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 240

Multiples Of: 48
Product Specifications
Product Attribute Attribute Value Search
Series TCH35 Series
Package Type TO-220-2
Power Rating 35 W
Resistance 390 Ohms
Tolerance ±5 %
Element Material Thick Film

Overview

Electrical Specifications. Resistance Tolerance: ±1% to ±10%, 5% standard. Temperature Coefficient: Referenced to 25°C, delta-R taken at +105°C, 10 ohm and above ±50 ppm°C, 1 ohm to 10 ohm ±(100 ppm + 0.002 ohm)/°C. Max. Operating Voltage: 350 V. Dielectric Strength: 1800 VAC. Insulation Resistance: 10 GOhm min. Lead Material: Tinned Copper. Power Rating: 35 Watts @ 25°C. Working Temperature Range: –55°C to +175°C.

Features

  • 35W Power Rating @ 25°C
  • Very Low Inductance Design
  • Manufactured in an ISO 9000 Registered Facility
  • Single Screw Mounting Simplifies Heat Sink Attachment
  • Low Thermal Resistance to Heat Sink @ RTH 4.28°C/W
  • Resistance Element is Electrically Insulated from Metal Heat Sink Mounting Tab
    Applications
  • Switching Power Supplies
  • Low and High Frequency Snubbers

  • Product Added to Cart
    Ohmite
    35W HEATSINK RESISTOR 5% TO220
    Allied Stock #: 70587543
    Mfr's Part #: TCH35P390RJE
    $4.950 Each
    Quantity added: