Ohmite TAP650JR25E

Image may be a representation.
See specs for product details.
650W HEATSINKABLE 0.25 OHM
Manufacturer #: TAP650JR25E
Allied Stock #: 71120818
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$178.12 (Each)
1 $178.12
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TAP650 Series
Power Rating 650 W

Overview

Ohmite TAP650 Series — 650 Watt Heat Sinkable Planar | High Power, Low Profile:

Ohmite's TAP650 delivers 650 watts of reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors can be designed for liquid or air cooled heat sink systems. Applications include variable speed drives, power supplies, robotics, motor control, and other control devices. Resistive element of the TAP650 is specially designed for low inductance and capacitance providing stable performance in addition to high wattage and pulse loading capability. The design of the TAP650 is catered to applications that require low profile mounting. Applications include variable speed drives, power supplies, robotics, motor control, control devices, and other power designs.

650W at 85°C bottom case temp. (Please ask for detailed mounting procedure! This value is only applicable if using thermal conduction to the heatsink.

Series Features:

  • For variable speed drives, power supplies, control devices, robotics, motor control and other power designs
  • High-purity ceramic metalized with film on bottom for better heat transfer and optimum discharge
  • Encapsulation: Special resin-filled epoxy casing
  • High insulation resistance (CTI 600), high dielectric strength and partial discharge capability
  • Resistance Element: Special design for low inductance and capacitance values. The element demonstrates stability while covering high wattage and pulse loading

  • Product Added to Cart
    Ohmite
    650W HEATSINKABLE 0.25 OHM
    Allied Stock #: 71120818
    Mfr's Part #: TAP650JR25E
    $178.120 Each
    Quantity added: