Ohmite TAP600K5K0E

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 5 Kilohms; Pwr-Rtg 600 W; Tol 10%; SMT; Planar; Heat Sink
Manufacturer #: TAP600K5K0E
Allied Stock #: 70024258

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$94.67 (Each)
10 $94.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series TAP600 Series
Package Type Planar
Power Rating 600 W
Resistance 5 Kilohms
Termination SMD
Tolerance ±10 %
Element Material Thick Film
Special Features Heat Sink

Overview



Features:

  • Dielectric Strength: Up to 12 kV
  • Special Design for Low Inductive and Capacitance Values
  • Easy Termination to Contacts with M5 Screws
  • Calibrated Mounting Simplifies Assembly

  • Product Added to Cart
    Ohmite
    Resistor; Thick Film; Res 5 Kilohms; Pwr-Rtg 600 W; Tol 10%; SMT; Planar; Heat Sink
    Allied Stock #: 70024258
    Mfr's Part #: TAP600K5K0E
    $94.670 Each
    Quantity added: