Ohmite TA305PA47R0J

Image may be a representation.
See specs for product details.
RES 47 OHM 5W 5% RADIAL
Manufacturer #: TA305PA47R0J
Allied Stock #: 70587276
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$2.23 (Each)
100 $2.23
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series Power Chip TA Series
Package Type Radial
Power Rating 5 W
Resistance 47 Ohms
Tolerance ±5 %
Element Material Thick Film
Product Added to Cart
Ohmite
RES 47 OHM 5W 5% RADIAL
Allied Stock #: 70587276
Mfr's Part #: TA305PA47R0J
$2.230 Each
Quantity added: