Ohmite TA205PA4K70JE

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 4.7 Kilohms; 5 W; 5%; SMT; Planar; Heat Sink
Manufacturer #: TA205PA4K70JE
Allied Stock #: 70587123
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$2.13 (Each)
100 $2.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series Power Chip TA Series
Package Type Planar
Power Rating 5 W
Resistance 4.7 Kilohms
Termination SMD
Tolerance ±5 %
Element Material Thick Film
Special Features Heat Sink
Product Added to Cart
Ohmite
Resistor; Thick Film; 4.7 Kilohms; 5 W; 5%; SMT; Planar; Heat Sink
Allied Stock #: 70587123
Mfr's Part #: TA205PA4K70JE
$2.130 Each
Quantity added: