Skip to content
Ohmite

Ohmite TA025PW20R0JE

Mfr. Part #: TA025PW20R0JE
Allied Stock #: 70586945

Description

Resistor, Thick Film, 20 Ohms, 25 W, 5%, SMT, Planar, Heat Sink

Availability

Can ship immediately:

0

Lead Time:

14 weeks

Price

Qty.

Standard Price

112

$9.49

5600

$8.96

Minimum Qty: 112
Multiples Of: 112
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Element Material Thick Film
Package Type Planar
Power Rating 25 W
Resistance 20 Ohms
Resistance Range 0 to 99 Ohms
Series Power Chip TA Series
Special Features Heat Sink
Termination SMD
Tolerance ±5 %
Close
SuccessProduct Added to Cart
70586945
Ohmite
Resistor, Thick Film, 20 Ohms, 25 W, 5%, SMT, Planar, Heat Sink
Allied Stock #: 70586945
Mfr's Part #: TA025PW20R0JE
$9.490 Each
Quantity added: