Ohmite SMUB202PET

Image may be a representation.
See specs for product details.
SMD Potentiometer 0.25 watt 2000 Ohm
Manufacturer #: SMUB202PET
Allied Stock #: 71202252
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.16 (Each)
1 $1.16
50 $1.11
100 $1.06
500 $0.99
1000 $0.84
Availability

500 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SMU Series
Power Rating 0.25 W

Overview

Ohmite SMU Series — SMD, Single-turn, Sealed Cermet Trimmers:

The SMU series offers a maximum power dissipation of 1/4 watt. The SMU is designed to keep the lowest profile. This is done by having the adjustment location on the top of the potentiometer. The adjustment of the full range of resistance can be accomplished with a single turn. This provides the user with a quick adjustment. The adjustment can also be completed with either a flat head or “Phillips" screw driver, adding another layer of ease for the user. The SMU series is offered in standard values from 50 ohms up to 2M ohms and the outer casing meets UL 94V-0 requirements.

Series Features:

  • Available in J-hook and gull-wing terminal configurations
  • Meets EIA, EIAJ, IPC, VECI standard SMD trimmer designs
  • Pb-free and Cd-free construction
  • RoHS compliant
  • Gold-plated leads provide high conductivity, low contact resistance, high corrosion resistance and good solderability
  • Top cross-slot adjustment (top single-slot models available as special order)
  • Tape and reel packaging

  • Product Added to Cart
    Ohmite
    SMD Potentiometer 0.25 watt 2000 Ohm
    Allied Stock #: 71202252
    Mfr's Part #: SMUB202PET
    $1.160 Each
    Quantity added: