Ohmite SM102035005JE

Image may be a representation.
See specs for product details.
RES 50M OHM 1W 5% RADIAL
Manufacturer #: SM102035005JE
Allied Stock #: 70586847
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$2.85 (Each)
100 $2.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Slim-Mox Series
Package Type Radial
Power Rating 1 W
Resistance 50 MOhms
Tolerance ±5 %
Element Material Thick Film

Overview

Ohmite's Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The spacesaving planar packaging offers an alternative to traditional high voltage resistors.

  • High Dielectric and Low Outgassing Epoxy Coating
  • Low Resistance Noise
  • Radial Terminals
  • Non-Inductive

  • Product Added to Cart
    Ohmite
    RES 50M OHM 1W 5% RADIAL
    Allied Stock #: 70586847
    Mfr's Part #: SM102035005JE
    $2.850 Each
    Quantity added: