Ohmite RW2R0DAR100JT

Image may be a representation.
See specs for product details.
SURF MT 2 WATTS 0.10 5%TR
Manufacturer #: RW2R0DAR100JT
Allied Stock #: 70586542
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.66 (Each)
1000 $3.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series RW Series
Package Type 4524 J-Lead
Power Rating 2 W
Resistance 100 mOhms
Temperature Coefficient ±90 ppm/°C
Termination SMD
Tolerance ±5 %
Element Material Wirewound
Product Added to Cart
Ohmite
SURF MT 2 WATTS 0.10 5%TR
Allied Stock #: 70586542
Mfr's Part #: RW2R0DAR100JT
$3.660 Each
Quantity added: