Ohmite RW1S0BAR050FET

Image may be a representation.
See specs for product details.
RES SMD 0.05 OHM 1% 1W J LEAD
Manufacturer #: RW1S0BAR050FET
Allied Stock #: 70586376
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.80 (Each)
2000 $1.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000
Product Specifications
Product Attribute Attribute Value Search
Series RW Series
Package Type 2413 (6234 mm)
Power Rating 1 W
Resistance 50 mOhms
Temperature Coefficient ±90 ppm/°C
Termination SMD
Tolerance ±1 %
Element Material Wirewound
Product Added to Cart
Ohmite
RES SMD 0.05 OHM 1% 1W J LEAD
Allied Stock #: 70586376
Mfr's Part #: RW1S0BAR050FET
$1.800 Each
Quantity added: