Ohmite RW1S0BAR020JE

Image may be a representation.
See specs for product details.
RES SMD 0.02 OHM 5% 1W J LEAD
Manufacturer #: RW1S0BAR020JE
Allied Stock #: 70586333
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.55 (Each)
100 $2.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series RW Series
Package Type 2413 (6234 mm)
Power Rating 1 W
Resistance 20 mOhms
Temperature Coefficient ±90 ppm/°C
Termination SMD
Tolerance ±5 %
Element Material Wirewound
Product Added to Cart
Ohmite
RES SMD 0.02 OHM 5% 1W J LEAD
Allied Stock #: 70586333
Mfr's Part #: RW1S0BAR020JE
$2.550 Each
Quantity added: