Ohmite RUS25RE

Image may be a representation.
See specs for product details.
Rheostat; WW; Rest 25 Ohms; Pwr-Rtg 1000 W; Cur-Rtg 6.33 A; Lug; Shaft 0.375 in; Open
Manufacturer #: RUS25RE
Allied Stock #: 70024536

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$985.27 (Each)
1 $985.27
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Flatted
Series R Series
Current Rating 6.33 A
Diameter 12 "
Mounting Type Panel Mount
Power Rating 1000 W
Resistance 25 Ohms
Termination Lugs
Type Wirewound
Diameter, Shaft 0.375 "
Core Open
Rotation 335 °
Taper Linear
Torque, Shaft 3.5 to 7 in.lbs.
Voltage Rating 1600 V

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.

Product Added to Cart
Ohmite
Rheostat; WW; Rest 25 Ohms; Pwr-Rtg 1000 W; Cur-Rtg 6.33 A; Lug; Shaft 0.375 in; Open
Allied Stock #: 70024536
Mfr's Part #: RUS25RE
$985.270 Each
Quantity added: