Ohmite RKS100E

Image may be a representation.
See specs for product details.
Rheostat; WW; Rest 100 Ohms; Pwr-Rtg 100 W; Cur-Rtg 1 A; Lug; Shaft 0.25 in; Open
Manufacturer #: RKS100E
Allied Stock #: 70022509
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$99.69 (Each)
1 $99.69
50 $95.70
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Flatted
Series R Series
Current Rating 1 A
Diameter 3.125 "
Mounting Type Panel Mount
Power Rating 100 W
Resistance 100 Ohms
Termination Lugs
Type Wirewound
Diameter, Shaft 0.25 "
Core Open
Rotation 300 °
Taper Linear
Torque, Shaft 0.5 to 2 in.lbs.
Voltage Rating 1000 V

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.

Product Added to Cart
Ohmite
Rheostat; WW; Rest 100 Ohms; Pwr-Rtg 100 W; Cur-Rtg 1 A; Lug; Shaft 0.25 in; Open
Allied Stock #: 70022509
Mfr's Part #: RKS100E
$99.690 Each
Quantity added: