Ohmite RHL10KE

Image may be a representation.
See specs for product details.
25 WATT MODEL H RHEOSTAT 10%
Manufacturer #: RHL10KE
Allied Stock #: 70585940
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$66.08 (Each)
5 $66.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Slotted
Series R Series
Mounting Type Panel Mount
Power Rating 25 W
Resistance 10000 Ohms (10 Kilohms)
Rotation 300 °
Taper Linear

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.

Product Added to Cart
Ohmite
25 WATT MODEL H RHEOSTAT 10%
Allied Stock #: 70585940
Mfr's Part #: RHL10KE
$66.080 Each
Quantity added: